Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDER4R7M1
Manufacturer Part #:

IHLP5050FDER4R7M01

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 32 A
Maximum DC Resistance: 8.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,249
C3225X7R1C226M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,100
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,177
1N4005 Rectifiers 90,929
640456-4 Headers & Wire Housings 31,551
1N4751A Zener Diodes 8,159
ERJ-3EKF2002V Thick Film Resistors - SMD 191,354
RS01A1R500FB12 Wirewound Resistors - Through Hole 101
RS02B5K600FB12 Wirewound Resistors - Through Hole 118
RS02B6K200FB12 Wirewound Resistors - Through Hole 125
Real Time Availability
Stock:
1,140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 113423345 114541104 124453219 173293662 146011559 194075389 117653647 161858062 177705011 185831020 186182154 194352642