|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER3R3M1
Manufacturer Part #:

IHLP5050FDER3R3M01

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 35 A
Maximum DC Resistance: 6.8 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01220088Z Fuse Clips 8,007
C3216X7R2A105K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,283
39-30-0100 Headers & Wire Housings 1,092
FQU17P06TU MOSFET 5,710
24LC04BT-I/OT EEPROM 4,690
67298-3091 USB Connectors 618
EMVE160ADA220ME55G Aluminum Electrolytic Capacitors - SMD 5,380
5558065-1 Modular Connectors / Ethernet Connectors 343
BZX84C6V2LT1G Zener Diodes 27,815
Real Time Availability
Stock:
959 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.67
10:
$5.43
100:
$5.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.78
500:
$3.54
$3.43
$3.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 103847616 180591205 113299761 129527177 124453219 146011559 113423345 114541104 177705011 186182154 157506949 161858062 194075389 114556674 117653647 173293662 185831020 194352642