Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDER2R2M1
Manufacturer Part #:

IHLP5050FDER2R2M01

Manufacturer:

Description: Fixed Inductors 2.2uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 40 A
Maximum DC Resistance: 4.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
865 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint (Qorvo)
1: $4.95
SN65HVD233MDREP
CAN Interface IC EP 3.3V CAN Xcvr W/36V STANDOFF
Texas Instruments
1: $6.75
BSC014N06NSATMA1
MOSFET MV POWER MOS
Infineon Technologies
1: $3.14
12105C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF ...
AVX
1: $1.14
ATXMEGA128A1U-AU
8-bit Microcontrollers - MCU 100TQFP, IND TEMP GRE ...
Atmel
1: $5.54
AD8067ARTZ-REEL7
Precision Amplifiers High Gain BW Prec IC
Analog Devices
1: $4.13
UCC28950PWR
Switching Controllers Green Phase-Shifted Full-Bri ...
Texas Instruments
1: $7.08
BNX016-01
EMI Network Filter 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.24
L6234PD013TR
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $8.42
STPS20200CG-TR
Schottky Diodes & Rectifiers 200V Schottky DC DC 4 ...
STMicroelectronics
1: $3.77
LP3964EMP-ADJ/NOPB
LDO Voltage Regulators 800Ma Ultra-LDO
Texas Instruments
1: $2.93
IHLP1616BZER4R7M11
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $2.63
MOC207M
Transistor Output Optocouplers SO-8 PHOTO TRANS
Fairchild Semiconductor
1: $0.71
FAN7390M1X
Gate Drivers Half Bridge Gate 600V 1W
Fairchild Semiconductor
1: $3.07
FXMA108BQX
Translation - Voltage Levels Dual Supply 8-Bit Vol ...
Fairchild Semiconductor
1: $1.47
NC7SZ175P6X
Flip Flops UHS D-Type Flip-Flop
Fairchild Semiconductor
1: $0.46
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
06031A100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.16
IDC5020ER470M
Fixed Inductors 47uH 20%
Vishay / Dale
1: $0.83
PFL3215-103MEB
Fixed Inductors Power Inductor 10 uH 20 % 0.39 A
Coilcraft
0: $0.00

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 146011559 185831020 194352642 117653647 173293662 113423345 114541104 124453219 161858062 177705011 186182154 194075389