Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDER1R8M1
Manufacturer Part #:

IHLP5050FDER1R8M01

Manufacturer:

Description: Fixed Inductors 1.8uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.8 uH
Tolerance: 20 %
Maximum DC Current: 41 A
Maximum DC Resistance: 3.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IHLP5050FDER3R3M01
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDERR56M01
Fixed Inductors .56uH 20%
Vishay / Dale
1: $8.73
IRFL9014TRPBF
MOSFET P-Chan 60V 1.1 Amp
Vishay Semiconductors
1: $0.84
06033C223JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.10
GS60A05-P1J
Desktop AC Adapters 30W 5V 6A
Mean Well
1: $19.67
C0805C123J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.73
MBR0540-TP
Schottky Diodes & Rectifiers .5A 40V
Micro Commercial Components (MCC)
1: $0.39

113423345 114541104 124453219 173293662 146011559 194075389 117653647 161858062 177705011 185831020 186182154 194352642 136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177