|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER1R5M1
Manufacturer Part #:

IHLP5050FDER1R5M01

Manufacturer:

Description:
Fixed Inductors 1.5uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 45 A
Maximum DC Resistance: 3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: 267A239-18
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,288
5015 Circuit Board Hardware - PCB 142,311
BSC050N04LS G MOSFET 6,032
12103C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,254
AD7298BCPZ Analog to Digital Converters - ADC 532
AD822ARMZ Precision Amplifiers 789
IHLP2525CZERR20M01 Fixed Inductors 3,449
WSL1206R1500FEA Current Sense Resistors - SMD 8,944
SI2328DS-T1-E3 MOSFET 8,494
IHLP1616ABERR10M01 Fixed Inductors 3,684
Real Time Availability
Stock:
306 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 113299761 103847616 117487596 129527177 114556674 117653647 161858062 173293662 177705011 185831020 186182154 194352642 146011559 157506949 194075389 113423345 114541104 124453219