|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER1R0M1
Manufacturer Part #:

IHLP5050FDER1R0M01

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 49 A
Maximum DC Resistance: 2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 21,421
IHLP2525CZER4R7M01 Fixed Inductors 29,372
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,032
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,066
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,960
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
5011 Circuit Board Hardware - PCB 55,368
PL138-48OC Clock Buffer 455
8197 Terminals 7,219
Real Time Availability
Stock:
789 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.67
10:
$5.43
100:
$5.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.78
500:
$3.54
$3.43
$3.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 129527177 114556674 146011559 177705011 117653647 173293662 157506949 185831020 186182154 194352642 113423345 114541104 124453219 161858062 194075389