|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER100
Manufacturer Part #:

IHLP5050FDER100M01

Manufacturer:

Description:
Fixed Inductors 10uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 15.5 A
Maximum DC Resistance: 17.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VJ2225Y105KXCAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,023
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 468,226
CRCW060310K0FKEA Thick Film Resistors - SMD 909,879
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,617
TC2320TG-G MOSFET 3,095
EEU-HD1V472 Aluminum Electrolytic Capacitors - Leaded 233
BZX84C12LT1G Zener Diodes 50,768
FM25040B-GA F-RAM 676
04025C121KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,553
Real Time Availability
Stock:
2,399 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.67
10:
$5.43
100:
$5.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.78
500:
$3.54
$3.43
$3.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 157506949 161858062 194075389 146011559 114556674 117653647 173293662 185831020 194352642 113423345 114541104 124453219 177705011 1861821545-1207-7