|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDEBR47M0
Manufacturer Part #:

IHLP5050FDEBR47M01

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 63 A
Maximum DC Resistance: 1.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
29 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$6.30
200:
$4.34
500:
$4.20
$4.07
$3.84

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 161858062 194075389 114556674 117653647 173293662 185831020 194352642 146011559 113423345 114541104 124453219 177705011 186182154