|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-IHLP5050FD01.1520
Manufacturer Part #:

IHLP5050FD01 .15 20T

Manufacturer:

Description:
Fixed Inductors .15uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 150 nH
Tolerance: 20 %
Maximum DC Current: 118 A
Maximum DC Resistance: 600 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$2.56
$2.43

To add to a project, please Log In.

111070416 184479124 103847616 113299761 113423345 114541104 124453219 177705011 186182154 146011559 114556674 117653647 173293662 185831020 194352642 161858062 194075389