|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR82M1
Manufacturer Part #:

IHLP5050EZERR82M01

Manufacturer:

Description:
Fixed Inductors .82uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Current: 53 A
Maximum DC Resistance: 2.3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER4R7M01 Fixed Inductors 29,274
EPM240T100C5N CPLD - Complex Programmable Logic Devices 1,354
TPS51200DRCR LDO Voltage Regulators 17,015
AT45DB021E-SHN-T Flash Memory 1,775
TPS3801K33DCKR Supervisory Circuits 6,048
1830619 Pluggable Terminal Blocks 1,601
10TPB220M Tantalum Capacitors - Polymer SMD 3,846
B82731H2701A030 Fixed Inductors 792
UCC28700DBVT AC/DC Converters 1,444
Real Time Availability
Stock:
279 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.48
500:
$3.38
$3.28
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 103847616 113299761 117487596 114541104 124453219 129527177 173293662 117653647 161858062 177705011 185831020 186182154 194352642 114556674 157506949 194075389