|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR68M1
Manufacturer Part #:

IHLP5050EZERR68M01

Manufacturer:

Description:
Fixed Inductors .68uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Current: 54 A
Maximum DC Resistance: 1.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP4040DZERR36M01 Fixed Inductors 1,976
IHLP4040DZERR56M01 Fixed Inductors 1,644
IHLP3232DZERR22M01 Fixed Inductors 1,288
IHLP5050EZERR82M01 Fixed Inductors 279
IHLP3232DZERR33M01 Fixed Inductors 483
Real Time Availability
Stock:
617 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.20
500:
$2.90
$2.78
$2.72
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 103847616 180591205 113299761 114556674 194352642 157506949 161858062 177705011 185831020 186182154 194075389 114541104 117653647 124453219 129527177 173293662