|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR47M1
Manufacturer Part #:

IHLP5050EZERR47M01

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 65 A
Maximum DC Resistance: 1.3 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IR3565BMTRPBF Switching Controllers 2,553
FDS6679AZ MOSFET 7,495
IHLP2525CZERR68M01 Fixed Inductors 4,420
74LVC1G07GW,125 Buffers & Line Drivers 26,927
IP4284CZ10-TBR,115 ESD Suppressors 19,654
FDN335N MOSFET 2,655
FP1007R3-R17-R Fixed Inductors 278
PI3HDX1204-BZHE Video ICs 313
DS4402N+ Digital to Analog Converters - DAC 66
Real Time Availability
Stock:
527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.20
500:
$3.00
$2.89
$2.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 103847616 180591205 113299761 129527177 157506949 161858062 194075389 114541104 124453219 177705011 186182154 114556674 117653647 173293662 185831020 194352642