|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR33M1
Manufacturer Part #:

IHLP5050EZERR33M01

Manufacturer:

Description:
Fixed Inductors .33uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 330 nH
Tolerance: 20 %
Maximum DC Current: 80 A
Maximum DC Resistance: 1.1 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 KHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,145
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
53100C Current Transformers 896
G4W-2214P-US-HP-DC12 General Purpose Relays 659
ILSB1206ER100K Fixed Inductors 10,962
NCP15XH103J03RC NTC Thermistors 26,673
HHM1595A1 Signal Conditioning 15,405
CLP6C-FKB-CM1Q1H1BB7R3R3 Standard LEDs - SMD 3,122
AP1501A-K5G-13 Voltage Regulators - Switching Regulators 667
IHLP5050FDERR40M01 Fixed Inductors 489
Real Time Availability
Stock:
217 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.48
500:
$3.38
$3.28
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 117487596 114556674 157506949 173293662 114541104 124453219 129527177 194075389 117653647 161858062 177705011 185831020 186182154 194352642