|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR22M1
Manufacturer Part #:

IHLP5050EZERR22M01

Manufacturer:

Description:
Fixed Inductors .22uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 220 nH
Tolerance: 20 %
Maximum DC Current: 110 A
Maximum DC Resistance: 800 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
132134 RF Connectors / Coaxial Connectors 2,805
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,502
142-0701-231 RF Connectors / Coaxial Connectors 11,895
OPA365AIDBVR Operational Amplifiers - Op Amps 11,580
CRA2512-FZ-R040ELF Current Sense Resistors - SMD 23,902
ERA-2AEB102X Thin Film Resistors - SMD 61,031
ERA-2AEB202X Thin Film Resistors - SMD 43,140
ERJ-3RQF1R0V Current Sense Resistors - SMD 137,050
C0603C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 314,294
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.74
10:
$6.27
100:
$5.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.48
500:
$3.38
$3.28
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 114556674 117653647 173293662 114541104 124453219 177705011 186182154 129527177 185831020 194352642 157506949 161858062 194075389