|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZERR10M1
Manufacturer Part #:

IHLP5050EZERR10M01

Manufacturer:

Description:
Fixed Inductors .1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Current: 118 A
Maximum DC Resistance: 600 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTVS10-380C-TH TVS Diodes - Transient Voltage Suppressors 48
TPS54560DDAR Voltage Regulators - Switching Regulators 10,405
ADN8831ACPZ-REEL7 Laser Drivers 1,368
CP2103-GM I/O Controller Interface IC 2,713
G5V-2-DC12 Low Signal Relays - PCB 12,705
G3VM-61GR1 Solid State Relays - PCB Mount 2,155
FN343-10-05 Power Line Filters 49
2-1825027-0 Pushbutton Switches 16,394
FSM4JSMATR Tactile Switches 18,624
ADT7410TRZ Board Mount Temperature Sensors 864
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.48
500:
$3.38
$3.28
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 114556674 117653647 173293662 194352642 114541104 124453219 129527177 177705011 185831020 186182154 157506949 161858062 194075389