Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZER6R8M1
Manufacturer Part #:

IHLP5050EZER6R8M01

Manufacturer:

Description: Fixed Inductors 6.8uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 21 A
Maximum DC Resistance: 18.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
726 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.51
  10: $6.90
  100: $5.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.91
  500: $3.79
  1,000: $3.68
  2,000: $3.45
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FXOS8700CQR1
Accelerometers 3-Axis Mag 3-Axis Accel
Freescale Semiconductor
1: $2.41
0443167251
Ferrite Clamp On Cores BB Freq 43&44 Mat 285Ohm @2 ...
Fair-Rite
1: $2.00
SI7850DP-T1-E3
MOSFET 60V 10.3A 4.5W
Vishay Semiconductors
1: $1.82
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.10
CY7C10612DV33-10ZSXI
SRAM 16Mb 10ns 3.3V 1Mx16 Fast Async SRAM
Cypress Semiconductor
1: $122.11
ATXMEGA256D3-AU
8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16 ...
Atmel
1: $6.11
AD5624RBRMZ-5
Digital to Analog Converters - DAC IC 12-Bit w/ 5 ...
Analog Devices
1: $10.31
205204-9
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity / AMP
1: $1.18
EEE-FK1V101XP
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic
1: $0.68
NCP18WB473J03RB
Thermistors - NTC 47K OHM 5%
Murata Electronics
1: $0.20
71430-0008
I/O Connectors 68 Ckt R/A Recept 0.8mm w/ Screwloc ...
Molex
1: $15.33
MCP2562T-E/SN
CAN Interface IC
Microchip Technology
1: $0.98
PIC18F25K20-I/SS
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.27
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.77
DF11-2428SCA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.21
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.04
573300D00010G
Heat Sinks SLV HEATSINK TO-263
Aavid Thermalloy
1: $0.95
1N4148WS-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Incorporated
1: $0.18
PDU540-13
Rectifiers RECTIFIER ULTRAFAST PWRDI 5 5.0A 400V
Diodes Incorporated
1: $1.29
IHLP5050EZER5R6M01
Fixed Inductors 5.6uH 20%
Vishay / Dale
1: $8.73

136963032 111070416 184479124 180591205 103847616 113299761 117487596 173293662 114541104 124453219 129527177 177705011 185831020 186182154 194352642 117653647 161858062 194075389