|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZER5R6M1
Manufacturer Part #:

IHLP5050EZER5R6M01

Manufacturer:

Description:
Fixed Inductors 5.6uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 22 A
Maximum DC Resistance: 16.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,464
ATXMEGA256D3-AU 8-bit Microcontrollers - MCU 3,723
5-1814832-1 RF Connectors / Coaxial Connectors 12,971
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,249
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,687
FTLF1421P1BTL Fiber Optic Transmitters, Receivers, Transceivers 55
AD8318ACPZ-REEL7 Logarithmic Amplifiers 1,663
ADR03BKSZ-REEL7 Voltage References 4,144
IHLP5050EZER6R8M01 Fixed Inductors 666
VLMW11R2S2-5K8L-08 Standard LEDs - SMD 3,317
Real Time Availability
Stock:
292 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 129527177 114556674 158907740 185831020 194352642 114541104 124453219 161858062 117653647 173293662 177705011 186182154 194075389 157506949