|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZER4R7M1
Manufacturer Part #:

IHLP5050EZER4R7M01

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 27 A
Maximum DC Resistance: 15 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: IHLP5050EZEB4R7M01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 345,320
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,553
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,432
CM3440Z171R-10 EMI Filter Beads, Chips & Arrays 8,718
SRP7030-4R7FM Fixed Inductors 4,473
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,608
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,273,980
SIR422DP-T1-GE3 MOSFET 7,177
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.66
10:
$4.72
100:
$4.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.28
500:
$3.08
$2.98
$2.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 129527177 114541104 117653647 124453219 173293662 161858062 177705011 185831020 186182154 194075389 194352642 114556674 157506949