Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZER3R3M1
Manufacturer Part #:

IHLP5050EZER3R3M01

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 32 A
Maximum DC Resistance: 9.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
343 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.59
  10: $6.15
  100: $5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.48
  500: $3.38
  1,000: $3.28
  2,000: $3.07
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGH40025F
RF JFET Transistors DC-6GHz 28V 25W Gain 13dB GaN ...
Cree, Inc.
1: $158.96
CGH40045F
RF JFET Transistors DC-4GHz 28V 45W Gain 14dB GaN ...
Cree, Inc.
1: $219.35
GRM188R6YA225KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.68
C1608X5R1E106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.89
C1210C226M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Kemet
1: $1.55
AD7689BCPZ
Analog to Digital Converters - ADC 16-B 4Ch/8Ch 25 ...
Analog Devices
1: $14.00
AD8605ARTZ-REEL7
Precision Amplifiers Prec Low Noise CMOS RRIO SGL
Analog Devices
1: $1.64
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.10
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.57
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.67
IHLP1616ABER1R0M11
Fixed Inductors 1uH 20%
Vishay / Dale
1: $2.59
TPS3808G01QDBVRQ1
Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup ...
Texas Instruments
1: $2.28
AMC1200STDUBRQ1
Isolation Amplifiers Auto Catalog 4kV
Texas Instruments
1: $6.27
ISO7141CCDBQ
Digital Isolators Small-FP & Low-Pwr 3/1 Quad Ch D ...
Texas Instruments
1: $5.26
245046060600829+
Board to Board & Mezzanine Connectors 60P VERT RCP ...
AVX
1: $1.93
SIR426DP-T1-GE3
MOSFET 40V 30A 41.7W 10.5mohm @ 10V
Vishay Semiconductors
1: $1.14
STM32F100VCT6B
ARM Microcontrollers - MCU ARM 32Bit Value Line 10 ...
STMicroelectronics
1: $6.40
172672-3002
Headers & Wire Housings Super-Sabre 7.5mm Rec Hsg ...
Molex
1: $0.82
172672-2002
Headers & Wire Housings Super-Sabre 7.5mm Recp Hsg ...
Molex
1: $0.60

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 114541104 117653647 124453219 173293662 161858062 177705011 185831020 186182154 194075389 194352642