|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZER2R2M1
Manufacturer Part #:

IHLP5050EZER2R2M01

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 32 A
Maximum DC Resistance: 5.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: 267A239-13
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3VM-353G Solid State Relays - PCB Mount 596
IHLP2525CZER3R3M01 Fixed Inductors 6,945
IHLP5050EZER3R3M01 Fixed Inductors 2,645
ELL-6RH1R5M Fixed Inductors 2,919
LTST-C171GKT Standard LEDs - SMD 21,193
08055G104ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,079
BLM18AG221SN1D EMI Filter Beads, Chips & Arrays 63,728
EEE-FC1C470AP Aluminum Electrolytic Capacitors - SMD 1,553
ERZ-V10D680 Varistors 5,503
HMC361G8 Prescaler 3
Real Time Availability
Stock:
747 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.66
10:
$4.72
100:
$4.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.28
500:
$3.08
$2.98
$2.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 114541104 124453219 161858062 177705011 186182154 194075389 117653647 129527177 173293662 157506949 114556674 185831020 194352642