|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZER1R8M1
Manufacturer Part #:

IHLP5050EZER1R8M01

Manufacturer:

Description:
Fixed Inductors 1.8uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.8 uH
Tolerance: 20 %
Maximum DC Current: 40 A
Maximum DC Resistance: 4.9 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,257,478
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,942
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,204
04025C101KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,719
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,932
B240A-13-F Schottky Diodes & Rectifiers 16,123
IHLP4040DZERR36M01 Fixed Inductors 1,976
BLM15GG471SN1D EMI Filter Beads, Chips & Arrays 24,330
C1608X5R1A475K Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,904
C2012X5R1A226K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,701
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.59
10:
$6.15
100:
$5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.48
500:
$3.38
$3.28
$3.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 114556674 157506949 173293662 117653647 161858062 194075389 114541104 124453219 129527177 177705011 185831020 186182154 194352642