Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-IHLP5050EZER1R5M1
Manufacturer Part #:

IHLP5050EZER1R5M01

Manufacturer:

Description: Fixed Inductors 1.5uH 20% High Frequency
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 48 A
Maximum DC Resistance: 4.1 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
306 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.59
  10: $5.80
  100: $5.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.12
  500: $3.48
  1,000: $3.38
  2,000: $3.28
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCA6424ARGJR
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBu ...
Texas Instruments
1: $2.52
WG82574L S LBA9
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN ...
Intel
1: $6.43
IHLP5050CEERR82M01
Fixed Inductors .82uH 20%
Vishay / Dale
1: $5.11
TPS51120RHBR
Switching Controllers Dual Current Mode Sync Step- ...
Texas Instruments
1: $5.82
CSD87351Q5D
MOSFET Synch Buck NexFET Power Block
Texas Instruments
1: $2.50
SST25VF010A-33-4I-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.65
LAN9303-ABZJ
Ethernet ICs 3 Port Ethernet Switch
Microchip Technology
1: $6.36
TPD4E05U06DQAR
ESD Suppressors 4Chnl U-Lo Capacitnc IEC ESD Prot ...
Texas Instruments
1: $0.64
CD74HC4051PWR
Multiplexer Switch ICs High Spd CMOS Analog
Texas Instruments
1: $0.57
CSD17304Q3
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $1.03
ADN4605ABPZ
Analog & Digital Crosspoint ICs 4.25 Gbps 40 x 40
Analog Devices
1: $129.35
CRCW0402510RFKED
Thick Film Resistors - SMD 1/16watt 510ohms 1%
Vishay / Dale
1: $0.08
ERJ-2RKF6803X
Thick Film Resistors - SMD 0402 680Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF2403X
Thick Film Resistors - SMD 0402 240Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF1803X
Thick Film Resistors - SMD 0402 180Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF1691X
Thick Film Resistors - SMD 0402 1.69Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF1503X
Thick Film Resistors - SMD 0402 150Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF1402X
Thick Film Resistors - SMD 0402 14Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF4531X
Thick Film Resistors - SMD 0402 4.53Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF3603X
Thick Film Resistors - SMD 0402 360Kohms 1% Tol
Panasonic
1: $0.10

111070416 184479124 180591205 103847616 113299761 117487596 161858062 177705011 185831020 186182154 194075389 194352642 114541104 117653647 124453219 129527177 173293662