Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZER1R0M1
Manufacturer Part #:

IHLP5050EZER1R0M01

Manufacturer:

Description: Fixed Inductors 1uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 50 A
Maximum DC Resistance: 2.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.59
  10: $6.15
  100: $5.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.48
  500: $3.38
  1,000: $3.28
  2,000: $3.07
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IHLP2525CZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.26
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.70
SI5338A-B-GM
Clock Generators & Support Products I2C-PRGRMBL cl ...
Silicon Labs
1: $14.13
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
C1210C476M9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $2.42
TPS51200DRCT
LDO Voltage Regulators Sink/Source DDR Term Regula ...
Texas Instruments
1: $2.59
TPS40170RGYT
Switching Controllers 4.5-60V Wide-Inp Syn PWM Buc ...
Texas Instruments
1: $6.10
TMP100MDBVREP
Board Mount Temperature Sensors Mil Enhance Dig Te ...
Texas Instruments
1: $5.54
WSL20105L000FEA18
Current Sense Resistors - SMD 1watt .005ohms 1%
Vishay / Dale
1: $2.37
WSL0805R1500FEA
Current Sense Resistors - SMD 1/8watt .15ohms 1%
Vishay / Dale
1: $0.55
LM10011SD/NOPB
Power Management Specialized 4/6B VID VTG Programm ...
Texas Instruments
1: $1.72
CSD16406Q3
MOSFET N-Ch NexFET Power MOSFETs
Texas Instruments
1: $1.25
1210YC226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.03
12066C226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $1.15
ADR441ARMZ
Voltage References LDO 2.5V w/ Crnt Sink & Srce
Analog Devices
1: $6.23
ADG779BKSZ-R2
Analog Switch ICs IC 2.5 Ohms 5.5V CMOS SPDT 2:1 M ...
Analog Devices
1: $2.17
MPMT10016001AT1
Resistor Networks & Arrays 1K/6K .1%ABS .05% RATIO
Vishay / Dale
1: $4.99
04025A150JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.16
TNPW06031K24BEEA
Thin Film Resistors - SMD 1.24Kohms .1% 25ppm
Vishay
1: $0.37
TNPW06031K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.37

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 177705011 185831020 186182154 114541104 124453219 117653647 173293662 194352642 161858062 194075389