Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZER150M1
Manufacturer Part #:

IHLP5050EZER150M01

Manufacturer:

Description: Fixed Inductors 15uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: -
Maximum DC Resistance: 4.5 Ohms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.85
  10: $5.64
  100: $4.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.84
  500: $3.20
  1,000: $3.09
  2,000: $3.00
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-916-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz
Linx Technologies
1: $10.39
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S 1 ...
Taiyo Yuden
1: $0.63
A2235-H
GPS Modules SiRFStarIV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $14.42
ACM70V-701-2PL-TL00
Common Mode Filters / Chokes 70volts 700ohms
TDK
1: $1.90
ANT-916-USP
Antennas MicroSplatch Planar Antenna 916MHz, SMD
Linx Technologies
1: $2.08
M41T83ZMY6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $3.92
2N7002W
MOSFET N-Chan Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.44
5.0SMDJ24CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $2.19
ADM6315-26D3ARTZR7
Supervisory Circuits IC Open Drain MPU
Analog Devices
1: $2.28
TPS7A1650QDGNRQ1
LDO Voltage Regulators AC 60V,5uA Iq,100mA LDO Vlt ...
Texas Instruments
1: $4.16
PDS760-13
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Diodes Incorporated
1: $1.61
TAJE687M006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 680uF 20%
AVX
1: $5.21
BLM18TG102TN1D
EMI Filter Beads, Chips & Arrays 1K OHM LOW SPEED ...
Murata Electronics
1: $0.10
BLM18TG221TN1D
EMI Filter Beads, Chips & Arrays 220 Ohm 25%
Murata Electronics
1: $0.10
CRCW0603160KFKEA
Thick Film Resistors - SMD 1/10watt 160Kohms 1%
Vishay / Dale
1: $0.08
CRCW060330K0JNEA
Thick Film Resistors - SMD 1/10watt 30Kohms 5%
Vishay / Dale
1: $0.10
BZT52C8V2S-7-F
Zener Diodes 8.2V 200mW
Diodes Incorporated
1: $0.28
SDM20U40-7
Schottky Diodes & Rectifiers 40V 150mW
Diodes Incorporated
1: $0.35

136963032 111070416 184479124 103847616 113299761 133896072 114541104 124453219 129527177 194075389 117653647 161858062 173293662 177705011 185831020 186182154 194352642