|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZER100M1
Manufacturer Part #:

IHLP5050EZER100M01

Manufacturer:

Description:
Fixed Inductors 10uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 16 A
Maximum DC Resistance: 25.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: IHLP5050EZER100MA1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,288
5015 Circuit Board Hardware - PCB 142,311
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 4,745
12103C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,254
AD7298BCPZ Analog to Digital Converters - ADC 532
AD822ARMZ Precision Amplifiers 789
WSL1206R1500FEA Current Sense Resistors - SMD 8,944
BSC050N04LS G MOSFET 6,032
SI2328DS-T1-E3 MOSFET 8,494
MBR0540T1G Schottky Diodes & Rectifiers 70,868
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.48
10:
$5.29
100:
$5.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.68
500:
$3.45
$3.34
$3.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 129527177 157506949 161858062 194075389 114556674 117653647 173293662 185831020 194352642 114541104 124453219 177705011 186182154