Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZEB4R7
Manufacturer Part #:

IHLP5050EZEB4R7M01

Manufacturer:

Description: Fixed Inductors 4.7uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 27 A
Maximum DC Resistance: 15 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Packaging: Bulk
Product: Low Profile Inductors
Series: IHLP-5050EZ-01
Factory Pack Quantity: 100
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  

Quantities greater than 53 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.85
  10: $7.88
  100: $6.57
  200: $4.52
  500: $4.38
  1,000: $4.24
  2,000: $4.00
  5,000: Quote
 

To add to a project, please Log In.

136963032 111070416 184479124 103847616 113299761 117487596 177705011 185831020 186182154 194352642 114541104 124453219 129527177 161858062 194075389 117653647 173293662