Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050EZ014.720
Manufacturer Part #:

IHLP5050EZ01 4.7 20T

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: No
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 27 A
Maximum DC Resistance: 15 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 5 mm
Product: Power Inductors
Series: IHLP-5050EZ-01
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.52
  10: $3.04
  100: $2.97
  250: $2.68
  500: $2.57
  1,000: $2.48
  2,500: $2.43
  5,000: $2.16
  10,000: Quote

To add to a project, please Log In.

111070416 184479124 103847616 113299761 185831020 194352642 117653647 173293662 114541104 124453219 161858062 177705011 186182154 194075389