|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050EZ012.220
Manufacturer Part #:

IHLP5050EZ01 2.2 20T

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: No
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 32 A
Maximum DC Resistance: 5.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 5 mm
Series: IHLP-5050EZ-01
Mounting Style: SMD/SMT
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.88
10:
$2.51
100:
$1.73
500:
$1.62
$1.50
$1.39
$1.36

To add to a project, please Log In.

111070416 184479124 103847616 113299761 124453219 114556674 117653647 173293662 185831020 194352642 114541104 177705011 186182154 161858062 194075389