Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP4040DZRR47M5A
Manufacturer Part #:

IHLP4040DZERR47M5A

Manufacturer:

Description:
Fixed Inductors 0.47uH 20% e-field Shield
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 28.5 A
Maximum DC Resistance: 1.66 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Case Length: 10.92 mm
Case Width: 10.3 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-4040DZ-5A
Test Frequency: 100 kHz
Tradename: IHLP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7812CT Linear Voltage Regulators 6,649
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,326
MBR120ESFT1G Schottky Diodes & Rectifiers 13,314
IHLP5050FDER1R0M5A Fixed Inductors 128
ILHB0805ER601V EMI Filter Beads, Chips & Arrays 24,560
IHLP4040DZERR24M11 Fixed Inductors 50
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.46
  10: $1.24
  100: $1.01
  250: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.81
  1,000: $0.72
  2,000: $0.70
  5,000: $0.68
  10,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 103161908 133887109 140171998 146011559 185831020 140305849 114541104 137874187 145021834 161858062 175701397 194075389 117653647 129527177 146227898 177705011 188616614