Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP4040DZR6R8M5A
Manufacturer Part #:

IHLP4040DZER6R8M5A

Manufacturer:

Description:
Fixed Inductors 6.8uH 20% e-field Shield
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 9 A
Maximum DC Resistance: 22.36 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Case Length: 10.92 mm
Case Width: 10.3 mm
Case Height: 4 mm
Packaging: Reel
Series: IHLP-4040DZ-5A
Test Frequency: 100 kHz
Tradename: IHLP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.46
  10: $1.24
  100: $1.01
  250: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.81
  1,000: $0.72
  2,000: $0.70
  5,000: $0.68
  10,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 103161908 117653647 185831020 137874187 140171998 140305849 145021834 161858062 175701397 194075389 114541104 146227898 188616614 129527177 133887109 146011559 177705011