|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP4040DZR5R6M5A
Manufacturer Part #:

IHLP4040DZER5R6M5A

Manufacturer:

Description:
Fixed Inductors 5.6uH 20% e-field Shield
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 9 A
Maximum DC Resistance: 17.6 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Length: 10.92 mm
Width: 10.3 mm
Height: 4 mm
Series: IHLP-4040DZ-5A
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Tradename: IHLP
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,640
BTS6143D Power Switch ICs - Power Distribution 12,956
88732-8802 USB Cables / IEEE 1394 Cables 3,611
DRA125-6R8-R Fixed Inductors 1,597
IHLP4040DZER4R7M01 Fixed Inductors 991
PZU5.1B3A,115 Zener Diodes 20,284
SS2P4HM3/84A Schottky Diodes & Rectifiers 7,484
3296W-1-503LF Trimmer Resistors - Through Hole 2,199
ERJ-6ENF5100V Thick Film Resistors - SMD 44,302
CRCW040251R0FKED Thick Film Resistors - SMD 53,119
Real Time Availability
Stock:
387 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.49
10:
$1.26
100:
$1.03
250:
$0.918
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.81
$0.72
$0.70
$0.68
$0.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 103161908 114556674 133887109 140171998 146011559 185831020 140305849 157506949 114541104 137874187 161858062 175701397 177705011 194075389 117653647 129527177 145021834 146227898 188616614