|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP4040DZR330M5A
Manufacturer Part #:

IHLP4040DZER330M5A

Manufacturer:

Description:
Fixed Inductors 33uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 4.2 A
Maximum DC Resistance: 117.7 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Length: 10.3 mm
Width: 10.3 mm
Height: 4 mm
Series: IHLP-4040DZ-5A
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,315
FT232RL-REEL USB Interface IC 132,290
DS3231MZ+ Real Time Clock 1,042
T521X337M016ATE025 Tantalum Capacitors - Polymer SMD 675
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,702
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,100
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,363
35111 Terminals 3,241
0451002.MRL Surface Mount Fuses 3,017
Real Time Availability
Stock:
370 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.51
100:
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.08
$0.97
$0.86
$0.83
$0.72
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 103161908 114556674 133887109 177705011 185831020 140171998 140305849 145021834 157506949 117653647 161858062 114541104 129527177 137874187 146011559 146227898 175701397 188616614 194075389