Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP4040DZR220M5A
Manufacturer Part #:

IHLP4040DZER220M5A

Manufacturer:

Description: Fixed Inductors 22uH 20% e-field Shield
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 6.4 A
Maximum DC Resistance: 75.44 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Case Length: 10.3 mm
Case Width: 10.3 mm
Case Height: 4 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-4040DZ-5A
Test Frequency: 100 kHz
Tradename: IHLP
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
539 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.76
  10: $1.49
  100: $1.22
  250: $1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.97
  1,000: $0.86
  2,000: $0.84
  5,000: $0.81
  10,000: $0.78
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2592RGVR
RF Front End 2.4 GHz Range Extender up to x7
Texas Instruments
1: $3.36
CSTCE8M00G55A-R0
Resonators 8.000MHZ .5% CHIP RE
Murata Electronics
1: $0.50
504050-0691
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY ...
Molex
1: $1.47
78171-0003
Headers & Wire Housings 3P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.47
T520B337M2R5ATE045
Tantalum Capacitors - Polymer SMD 2.5volts 330uF 2 ...
Kemet
1: $1.50
IPD100N04S4-02
MOSFET N-Channel 40V MOSFET
Infineon Technologies
1: $2.16
WSL25128L000FEA18
Current Sense Resistors - SMD 2watts .008ohms 1%
Vishay / Dale
1: $1.44
IHLP4040DZER150M5A
Fixed Inductors 15uH 20% e-field Shield
Vishay / Dale
1: $1.76
IHLP2525CZER2R2M5A
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.02
WSL1206R0200FEA
Current Sense Resistors - SMD 1/4watt .02ohms 1%
Vishay / Dale
1: $0.99
SK810L-TP
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 8 ...
Micro Commercial Components (MCC)
1: $0.72
BLM21AG102SH1D
EMI Filter Beads, Chips & Arrays 0805 1Kohms Gen U ...
Murata Electronics
1: $0.20
SRP6540-100M
Fixed Inductors 10uH 20% SMD 6540
Bourns
1: $1.12
1.5KE51A
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
Littelfuse
1: $0.65
C3216X7R1V475K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.83
MM3Z4V7ST1G
Zener Diodes ZEN REG 0.2W TR
ON Semiconductor
1: $0.15
74AHCT126PW-Q100,1
Buffers & Line Drivers 74AHCT126PW-Q100/TSSOP14/RE ...
NXP Semiconductors
1: $0.51
FXO-HC735-25.00000
Standard Clock Oscillators 25MHz 3.3V NC/NR
Fox
1: $1.32
MMSZ5256B-7-F
Zener Diodes 30V 500mW
Diodes Incorporated
1: $0.22
1N4448WSF-7
Diodes - General Purpose, Power, Switching Switchi ...
Diodes Incorporated
1: $0.20

180591205 103161908 133887109 146011559 185831020 140171998 140305849 117653647 129527177 146227898 177705011 114541104 137874187 145021834 161858062 175701397 188616614 194075389