|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP4040DZR1R0M5A
Manufacturer Part #:

IHLP4040DZER1R0M5A

Manufacturer:

Description:
Fixed Inductors 1.0uH 20% e-field Shield
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 24 A
Maximum DC Resistance: 3.07 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Length: 10.92 mm
Width: 10.3 mm
Height: 4 mm
Series: IHLP-4040DZ-5A
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Tradename: IHLP
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM3440Z171R-10 EMI Filter Beads, Chips & Arrays 9,568
IHLP4040DZER3R3M01 Fixed Inductors 1,695
10061913-101CLF PCI Express / PCI Connectors 823
IHLP4040DZER220M5A Fixed Inductors 2,228
FH40-50S-0.5SV FFC & FPC Connectors 1,003
IHLP4040DZER1R5M01 Fixed Inductors 501
IHLP4040DZER2R2M01 Fixed Inductors 1,282
BAT 64 E6327 Schottky Diodes & Rectifiers 21,780
BLA31AG121SN4D EMI Filter Beads, Chips & Arrays 411
0751.0062 Fuse Clips 12,917
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.49
10:
$1.26
100:
$1.03
250:
$0.918
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.81
$0.72
$0.70
$0.68
$0.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 129527177 133887109 137874187 140171998 140305849 146011559 157506949 175701397 194075389 103161908 114556674 117487596 117653647 161858062 177705011 185831020 114541104 145021834 146227898 188616614