|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP4040DZR150M5A
Manufacturer Part #:

IHLP4040DZER150M5A

Manufacturer:

Description:
Fixed Inductors 15uH 20% e-field Shield
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 7.7 A
Maximum DC Resistance: 50.29 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 4040
Length: 10.92 mm
Width: 10.3 mm
Height: 4 mm
Series: IHLP-4040DZ-5A
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Tradename: IHLP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
C3D03060E Schottky Diodes & Rectifiers 3,946
STTH108A Rectifiers 12,440
STTH802B-TR Rectifiers 6,077
AP1539SDPG-13 Voltage Regulators - Switching Regulators 4,182
202R18W102KV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,040
SMF48A TVS Diodes - Transient Voltage Suppressors 5,407
C3216X7R2A105K160AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,605
CRCW2010560RFKEFHP Thick Film Resistors - SMD 2,879
Real Time Availability
Stock:
617 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.80
10:
$1.52
100:
$1.24
250:
$1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.97
$0.86
$0.84
$0.81
$0.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133896072 180591205 194075389 188616614 129527177 133887109 146011559 146227898 177705011 114541104 103161908 114556674 117653647 157506949 185831020 137874187 140171998 140305849 145021834 161858062 175701397