|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZRR68M51
Manufacturer Part #:

IHLP3232DZERR68M51

Manufacturer:

Description:
Fixed Inductors .68uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Current: 16.2 A
Maximum DC Resistance: 3.53 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.79 mm
Width: 8.26 mm
Height: 4 mm
Series: IHLP-3232DZ-51
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 447
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,445
TTC-5023 Transformers Audio & Signal 2,075
ISO721DR Digital Isolators 5,694
STMPS2141STR Power Switch ICs - Power Distribution 2,544
TPD2E001DRLR ESD Suppressors 28,994
IHLP2020CZER1R5M11 Fixed Inductors 2,323
IHLP2020CZER3R3M01 Fixed Inductors 1,884
Real Time Availability
Stock:
360 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.17
100:
$0.959
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.84
$0.75
$0.67
$0.65
$0.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 122740374 117653647 129527177 177705011 114556674 157506949 185831020 114541104 155314089 161858062 194075389