|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZERR68M0
Manufacturer Part #:

IHLP3232DZERR68M01

Manufacturer:

Description:
Fixed Inductors .68uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Current: 24.5 A
Maximum DC Resistance: 3.67 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 59 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,739
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,970
ERJ-2RKF1000X Thick Film Resistors - SMD 974,463
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,998
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 96,652
IHLP3232DZER1R0M01 Fixed Inductors 4,450
HCP0805-1R0-R Fixed Inductors 493
IHLP3232DZERR47M01 Fixed Inductors 4,230
IHLP3232DZER3R3M01 Fixed Inductors 180
Real Time Availability
Stock:
2,004 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.20
100:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.72
$0.64
$0.62
$0.60
$0.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 117487596 177705011 185831020 117653647 139913963 161858062 194075389 114556674 157506949 173293662 114541104 129527177