|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZERR47M0
Manufacturer Part #:

IHLP3232DZERR47M01

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 31.5 A
Maximum DC Resistance: 2.62 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 74 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,452
TPS7A1601DGNR LDO Voltage Regulators 3,280
BSZ067N06LS3 G MOSFET 7,763
IHLP2525CZERR22M01 Fixed Inductors 2,050
IHLP5050CEER2R2M01 Fixed Inductors 752
DLP11SN900HL2L Common Mode Filters / Chokes 10,444
PCF8523TS/1,118 Real Time Clock 2,461
IHLP3232DZER2R2M01 Fixed Inductors 1,969
NCP15WM154J03RC NTC Thermistors 5,463
IHLP3232DZERR68M01 Fixed Inductors 2,004
Real Time Availability
Stock:
4,250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.20
100:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.72
$0.64
$0.62
$0.60
$0.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 129527177 139913963 114541104 177705011 157506949 161858062 194075389 114556674 117487596 117653647 173293662 185831020