Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZERR22M0
Manufacturer Part #:

IHLP3232DZERR22M01

Manufacturer:

Description:
Fixed Inductors .22uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Product: Power Inductors
Inductance: 220 nH
Tolerance: 20 %
Maximum DC Current: 34 mA
Maximum DC Resistance: 1.68 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 4 mm
Brand: Vishay / Dale
Packaging: Reel
Series: IHLP-3232DZ-01
Factory Pack Quantity: 500
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.20
  100: $1.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.68
  1,000: $0.657
  2,500: $0.64
  5,000: $0.60
  10,000: $0.555
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 117653647 129527177 139913963 173293662 185831020 114541104 161858062 177705011 194075389