|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZER8R2M0
Manufacturer Part #:

IHLP3232DZER8R2M01

Manufacturer:

Description:
Fixed Inductors 8.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 8.2 uH
Tolerance: 20 %
Maximum DC Current: 10 A
Maximum DC Resistance: 50.8 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 17 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD3S044DBVR Current & Power Monitors & Regulators 6,431
LMR14050SDDA Voltage Regulators - Switching Regulators 286
DDC115EU-7-F Bipolar Transistors - Pre-Biased 3,000
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
91067-2 Hand Tools 1,598
ADM2682EBRIZ Digital Isolators 936
ADM3053BRWZ CAN Interface IC 1,055
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,635
LA E67F-BACA-24-3A4B-Z Standard LEDs - SMD 13,902
5120521-1 Board to Board & Mezzanine Connectors 970
Real Time Availability
Stock:
970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
39 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.51
10:
$1.23
100:
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.879
$0.676
$0.648
$0.61
$0.572
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 114556674 157506949 173293662 117653647 139913963 161858062 194075389 117487596 177705011 185831020 114541104 129527177