|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZER6R8M0
Manufacturer Part #:

IHLP3232DZER6R8M01

Manufacturer:

Description:
Fixed Inductors 6.8uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 15.2 A
Maximum DC Resistance: 47.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 15 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 11,782
SMLE13EC8TT86 Standard LEDs - SMD 5,432
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,824
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,443
KSZ8895MQXIA Ethernet ICs 1,401
PMK212BBJ107MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,884
503182-1852 Memory Card Connectors 11,365
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
IHLP3232DZER5R6M01 Fixed Inductors 26
Real Time Availability
Stock:
1,275 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.51
10:
$1.23
100:
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.879
$0.676
$0.648
$0.61
$0.572
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 114556674 117653647 173293662 185831020 157506949 161858062 194075389 114541104 117487596 177705011 129527177 139913963