|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZR5R6M51
Manufacturer Part #:

IHLP3232DZER5R6M51

Manufacturer:

Description:
Fixed Inductors 5.6uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 9 A
Maximum DC Resistance: 31.67 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.79 mm
Width: 8.26 mm
Height: 4 mm
Series: IHLP-3232DZ-51
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$0.78
$0.75
$0.73
$0.69
$0.63

To add to a project, please Log In.

180591205 114541104 155314089 177705011 117653647 161858062 185831020 194075389 114556674 122740374