|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZER5R6M0
Manufacturer Part #:

IHLP3232DZER5R6M01

Manufacturer:

Description:
Fixed Inductors 5.6uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 16.7 A
Maximum DC Resistance: 35.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 18 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
LXML-PM01-0100 High Power LEDs - Single Color 1,379
FDB3632 MOSFET 2,374
LM7805CT Linear Voltage Regulators 15,721
0451001.MRL Surface Mount Fuses 2,297
0451002.MRL Surface Mount Fuses 5,706
0451003.MRL Surface Mount Fuses 2,544
ISO7420FEDR Digital Isolators 2,933
RUEF135 Resettable Fuses - PPTC 11,548
IHLP3232DZER6R8M01 Fixed Inductors 1,275
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
10:
$1.23
100:
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.738
$0.676
$0.648
$0.61
$0.572
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 139913963 117653647 161858062 177705011 185831020 114556674 157506949 194075389 114541104 129527177 173293662