Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZER470M5
Manufacturer Part #:

IHLP3232DZER470M51

Manufacturer:

Description:
Fixed Inductors 47uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 47 uH
Tolerance: 20 %
Maximum DC Resistance: 2.22 Ohms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.96
  10: $1.59
  100: $1.33
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.905
  1,000: $0.873
  2,500: $0.851
  5,000: $0.798
  10,000: $0.739
  25,000: Quote

To add to a project, please Log In.

180591205 114541104 155314089 161858062 194075389 185831020 122740374 117653647 177705011