|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZR3R3M51
Manufacturer Part #:

IHLP3232DZER3R3M51

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 11.8 A
Maximum DC Resistance: 16.48 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.79 mm
Width: 8.26 mm
Height: 4 mm
Series: IHLP-3232DZ-51
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
SIC403ACD-T1-GE3 Voltage Regulators - Switching Regulators 4,696
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,468
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
USB2514BI-AEZG USB Interface IC 1,011
TJA1042T,118 CAN Interface IC 38,648
G6RN-1-DC12 General Purpose Relays 4,354
MC3430 Accelerometers 4,828
IHLP3232DZER330M11 Fixed Inductors 804
DAC7715U Digital to Analog Converters - DAC 65
Real Time Availability
Stock:
5,218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.18
100:
$0.97
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.86
$0.77
$0.68
$0.66
$0.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 180591205 114541104 129527177 155314089 177705011 194075389 157506949 185831020 114556674 122740374 117653647 161858062