|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZER3R3M0
Manufacturer Part #:

IHLP3232DZER3R3M01

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 20 A
Maximum DC Resistance: 17.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 25 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.64 mm
Width: 8.18 mm
Height: 4 mm
Series: IHLP-3232DZ-01
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,748
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 254,690
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
ERJ-2RKF1000X Thick Film Resistors - SMD 972,763
BAT54C Schottky Diodes & Rectifiers 63,448
ADR512ARTZ-REEL7 Voltage References 4,381
ERJ-2RKF49R9X Thick Film Resistors - SMD 528,868
IHLP3232DZER4R7M01 Fixed Inductors 1,117
IHLP3232DZERR68M01 Fixed Inductors 2,004
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:

Factory Lead-Time:
27 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
10:
$1.23
100:
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.738
$0.656
$0.636
$0.615
$0.595
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 184479124 103847616 180591205 113299761 114541104 129527177 194075389 117487596 177705011 185831020 117653647 139913963 161858062 114556674 157506949 173293662