Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZER2R2M0
Manufacturer Part #:

IHLP3232DZER2R2M01

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 23 A
Maximum DC Resistance: 13.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 33 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-01
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 19,327
DLP11SN900HL2L Common Mode Filters / Chokes 49,090
FC-135 32.7680KA-A3 Crystals 16,355
IHLP2525CZERR22M01 Fixed Inductors 4,580
BSZ067N06LS3 G MOSFET 9,526
DFLS130L-7 Schottky Diodes & Rectifiers 28,796
IHLP3232DZER4R7M11 Fixed Inductors 2,499
IHLP5050CEER2R2M01 Fixed Inductors 3,089
IHLP3232DZER4R7M01 Fixed Inductors 808
Real Time Availability
Stock:
1,408 Can Ship Immediately

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.51
  10: $1.23
  100: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.696
  1,000: $0.676
  2,500: $0.648
  5,000: $0.61
  10,000: $0.572
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 111070416 184479124 139224919 103847616 180591205 113299761 140562796 102255484 117653647 173293662 185831020 129527177 139913963 161858062 194075389 114541104 117487596 177705011