|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZR220M51
Manufacturer Part #:

IHLP3232DZER220M51

Manufacturer:

Description:
Fixed Inductors 22uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 3.8 A
Maximum DC Resistance: 110.21 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.79 mm
Case Width: 8.26 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-3232DZ-51
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.63
  100: $1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.90
  1,000: $0.87
  2,500: $0.85
  5,000: $0.80
  10,000: $0.74
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 114556674 122740374 158907740 185831020 117653647 177705011 114541104 155314089 161858062 194075389