|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP3232DZR1R0M51
Manufacturer Part #:

IHLP3232DZER1R0M51

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 16.2 A
Maximum DC Resistance: 4.9 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Length: 8.79 mm
Width: 8.26 mm
Height: 4 mm
Series: IHLP-3232DZ-51
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP3C5F256C8N FPGA - Field Programmable Gate Array 2,578
A000062 Development Boards & Kits - ARM 468
214443 Hard Metric Connectors 636
2041119-1 PCI Express / PCI Connectors 7,592
NFM21CC222R1H3D Feed Through Capacitors 15,384
973028 Hard Metric Connectors 855
CSD86360Q5D MOSFET 5,366
53015-0310 Headers & Wire Housings 1,496
CN1J4TTD49R9F Resistor Networks & Arrays 2,072
TPS53219RGTR Switching Controllers 1,167
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
38 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.17
100:
$0.959
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.84
$0.75
$0.67
$0.65
$0.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 180591205 122740374 117653647 161858062 114541104 129527177 155314089 177705011 194075389 114556674 157506949 185831020