Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP3232DZER1R0M0
Manufacturer Part #:

IHLP3232DZER1R0M01

Manufacturer:

Description: Fixed Inductors 1uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 24 mA
Maximum DC Resistance: 5.78 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 42 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 3232
Case Length: 8.64 mm
Case Width: 8.18 mm
Case Height: 4 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-3232DZ-01
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.20
  100: $1.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.68
  1,000: $0.657
  2,500: $0.64
  5,000: $0.60
  10,000: $0.555
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV10983PWP
Motor / Motion / Ignition Controllers & Drivers 24 ...
Texas Instruments
1: $3.60
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
ACM12V-701-2PL-TL00
Common Mode Filters / Chokes 12V 700 Ohm For Power ...
TDK
1: $2.72
DLW5BTN501SQ2L
Common Mode Filters / Chokes 2020 500ohm@100MHz CH ...
Murata Electronics
1: $1.34
BSC014N06NSATMA1
MOSFET MV POWER MOS
Infineon Technologies
1: $3.14
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $5.89
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
MCP6002T-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
WG82574IT S LBAC
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN ...
Intel
1: $8.04
PEX8609-BA50BI G
PCI Interface IC 8 lane 8 port Gen 2 PCIe switch w ...
Avago Technologies
1: $48.57
71439-2464
Board to Board & Mezzanine Connectors 1MM MEZZAN R ...
Molex
1: $5.56
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
FAN3224TMX
Gate Drivers dual 4A with non-inverting TTL
Fairchild Semiconductor
1: $1.70
FAN3122TMX
Gate Drivers Single 9A High Speed Low Side Gate
Fairchild Semiconductor
1: $1.94
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
IHLP3232DZER3R3M01
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $1.51
STMPS2171STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.61
VN7140ASTR-E
Gate Drivers Single-channel HSD analog current sen ...
STMicroelectronics
1: $1.48
IHLP3232DZERR47M01
Fixed Inductors .47uH 20%
Vishay / Dale
1: $1.47

194331625 111070416 184479124 139224919 180591205 103847616 113299761 140562796 102255484 139913963 117653647 161858062 177705011 185831020 194075389 114541104 129527177 173293662